CWR11FB475MZAW
vs
T492B475M010BB42507280
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 1411
, 1411
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.9 mm
1.9 mm
JESD-609 Code
e4
e4
Leakage Current
0.0005 mA
0.0005 mA
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
WAFFLE PACK
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
MIL-PRF-55365/8
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Gold (Au)
GOLD
Terminal Shape
J BEND
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR
4500 mΩ
Ripple Current
54.8 mA
Compare CWR11FB475MZAW with alternatives
Compare T492B475M010BB42507280 with alternatives