CWR11CH156JDCL
vs
TBJB156J004CKLB0000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1411
, 1411
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
3500 mΩ
Height
1.9 mm
1.9 mm
Leakage Current
0.0006 mA
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
WAFFLE PACK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
MIL-PRF-55365/8
MIL-PRF-55365/8
Ripple Current
60 mA
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Shape
J BEND
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Compare CWR11CH156JDCL with alternatives
Compare TBJB156J004CKLB0000 with alternatives