CWR09NC225KD vs T497F225K050CC641B7610 feature comparison

CWR09NC225KD KEMET Corporation

Buy Now Datasheet

T497F225K050CC641B7610 KEMET Corporation

Buy Now Datasheet
No
No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2214 , 2214
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
2500 mΩ 2500 mΩ
1.78 mm 1.78 mm
e0 e0
0.002 mA 0.002 mA
5.59 mm 5.59 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH BULK
POLARIZED POLARIZED
10% 10%
50 V 50 V
MIL-PRF-55365/4
80 mA 80 mA
2214 2214
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Tin/Lead (Sn/Pb)
J BEND J BEND
3.43 mm 3.43 mm
2 1
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ

Compare CWR09NC225KD with alternatives

Compare T497F225K050CC641B7610 with alternatives