CWR09NB225KBA vs T429F225K050SH7005 feature comparison

CWR09NB225KBA KEMET Corporation

Buy Now Datasheet

T429F225K050SH7005 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2214 , 2214
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2500 mΩ 700 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e4 e0
Leakage Current 0.002 mA
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/11
Ripple Current 80 mA
Size Code 2214 2214
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish GOLD TIN LEAD
Terminal Shape J BEND J BEND
Width 3.43 mm 3.43 mm
Base Number Matches 2 1

Compare CWR09NB225KBA with alternatives

Compare T429F225K050SH7005 with alternatives