CWR09KW105JBCTR vs CWR09KC105JPB feature comparison

CWR09KW105JBCTR Kyocera AVX Components

Buy Now Datasheet

CWR09KC105JPB KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , , 2005
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Manufacturer Series TAZ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/4
Surface Mount YES YES
Terminal Shape WRAPAROUND J BEND
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
ESR 6500 mΩ
Height 1.27 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 5.08 mm
Package Style SMT
Ripple Current 42.8 mA
Size Code 2005
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10)
Width 1.27 mm

Compare CWR09KW105JBCTR with alternatives

Compare CWR09KC105JPB with alternatives