CWR09HC225KPB vs CWR09HC225KPBTR feature comparison

CWR09HC225KPB Vishay Intertechnologies

Buy Now Datasheet

CWR09HC225KPBTR Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 2005 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities Blister-Pack Trays Available
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.27 mm
JESD-609 Code e0 e0
Length 5.08 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method TR TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-C-55365/4 MIL-PRF-55365/4
Size Code 2005
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND WRAPAROUND
Width 1.27 mm
Base Number Matches 3 1
HTS Code 8532.21.00.50
Leakage Current 0.001 mA
Manufacturer Series CRW09
Package Shape RECTANGULAR PACKAGE
Tan Delta 0.06

Compare CWR09HC225KPB with alternatives

Compare CWR09HC225KPBTR with alternatives