CWR09HC106KP vs 194D106X9015F2T feature comparison

CWR09HC106KP Defense Logistics Agency

Buy Now

194D106X9015F2T Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY VISHAY INTERTECHNOLOGY INC
Package Description CHIP , 2214
Reach Compliance Code unknown compliant
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e4
Leakage Current 0.002 mA 0.0016 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-C-55365/4
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish TIN LEAD GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8532.21.00.50
Height 1.78 mm
Length 5.59 mm
Package Style SMT
Size Code 2214
Width 3.43 mm

Compare CWR09HC106KP with alternatives

Compare 194D106X9015F2T with alternatives