CWR09CW107MZCTR
vs
CWR09CB107MPB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
, 2915
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series |
TAZ
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, 7 INCH
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
4 V
|
4 V
|
Reference Standard |
MIL-PRF-55365/11
|
MIL-PRF-55365/4
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
J BEND
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ESR |
|
900 mΩ
|
Height |
|
2.79 mm
|
JESD-609 Code |
|
e4
|
Leakage Current |
|
0.004 mA
|
Length |
|
7.24 mm
|
Package Style |
|
SMT
|
Ripple Current |
|
163.2 mA
|
Size Code |
|
2915
|
Tan Delta |
|
0.1
|
Terminal Finish |
|
GOLD
|
Width |
|
3.81 mm
|
|
|
|
Compare CWR09CW107MZCTR with alternatives
Compare CWR09CB107MPB with alternatives