CWR09CW107JCATR13
vs
CWR09CB107JMB
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
, 2915
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series |
TAZ
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
TR, 13 INCH
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
4 V
|
4 V
|
Reference Standard |
MIL-PRF-55365/11
|
MIL-C-55365/4
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
J BEND
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Custom Capabilities |
|
Blister-Pack Trays Available
|
Height |
|
2.79 mm
|
JESD-609 Code |
|
e4
|
Length |
|
7.24 mm
|
Package Style |
|
SMT
|
Size Code |
|
2915
|
Terminal Finish |
|
Gold (Au)
|
Width |
|
3.81 mm
|
|
|
|
Compare CWR09CW107JCATR13 with alternatives
Compare CWR09CB107JMB with alternatives