CWR09CB225MA vs TAZA225M004CRMZ0700 feature comparison

CWR09CB225MA Kyocera AVX Components

Buy Now Datasheet

TAZA225M004CRMZ0700 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1005 , 1005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Factory Lead Time 18 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 8000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e4 e3
Leakage Current 0.001 mA
Length 2.54 mm 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method Bulk TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Ripple Current 30 mA
Size Code 1005 1005
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Gold (Au) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 2 1

Compare CWR09CB225MA with alternatives

Compare TAZA225M004CRMZ0700 with alternatives