CWR09CB106MD vs CWR09CK106MMA feature comparison

CWR09CB106MD Vishay Sprague

Buy Now Datasheet

CWR09CK106MMA KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SPRAGUE KEMET ELECTRONICS CORP
Package Description , , 1510
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4 e0
Leakage Current 0.001 mA 0.001 mA
Manufacturer Series CWR09
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish GOLD Tin/Lead (Sn90Pb10)
Terminal Shape WRAPAROUND J BEND
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
ESR 4000 mΩ
Height 1.27 mm
Length 3.81 mm
Package Style SMT
Reference Standard MIL-PRF-55365/4
Ripple Current 56.4 mA
Size Code 1510
Width 2.54 mm

Compare CWR09CB106MD with alternatives

Compare CWR09CK106MMA with alternatives