CWR06NC155MB/HR vs CWR06NH155MRB feature comparison

CWR06NC155MB/HR Vishay Sprague

Buy Now Datasheet

CWR06NH155MRB Vishay Sprague

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 2214 , 2214
compliant compliant
EAR99 EAR99
1.5 µF 1.5 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
4000 mΩ 4000 mΩ
1.78 mm 1.78 mm
e0 e0
0.001 mA 0.001 mA
5.59 mm 5.59 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH BULK
POLARIZED POLARIZED
20% 20%
50 V 50 V
MIL-PRF-55365/4 MIL-PRF-55365/4
2214 2214
YES YES
0.06 0.06
TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
3.43 mm 3.43 mm
2 2

Compare CWR06NC155MB/HR with alternatives

Compare CWR06NH155MRB with alternatives