CWR06NC105KC/PR vs CWR06NB105KR feature comparison

CWR06NC105KC/PR Vishay Sprague

Buy Now Datasheet

CWR06NB105KR Vishay Tansitor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TANSITOR ELECTRONICS INC
Package Description , 2010 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ
Height 1.27 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 5.08 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55365/4 MIL-C-55365/4
Size Code 2010 2010
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.54 mm
Base Number Matches 2 3
HTS Code 8532.21.00.50
Manufacturer Series CWR06

Compare CWR06NC105KC/PR with alternatives

Compare CWR06NB105KR with alternatives