CWR06NB335MP vs CWR09NK335MZC feature comparison

CWR06NB335MP Vishay Tansitor

Buy Now Datasheet

CWR09NK335MZC Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TANSITOR ELECTRONICS INC AVX CORP
Package Description CHIP , 2711
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Manufacturer Series CWR06
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-55365/4 MIL-PRF-55365/4
Size Code 2711 2711
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Leakage Current 0.002 mA
Packing Method BULK
Terminal Finish Tin/Lead (Sn/Pb)

Compare CWR06NB335MP with alternatives

Compare CWR09NK335MZC with alternatives