CWR06NB104JM vs CWR06NC104JBC feature comparison

CWR06NB104JM Vishay Sprague

Buy Now Datasheet

CWR06NC104JBC Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 1005 CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 22000 mΩ 22000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e4 e0
Leakage Current 0.001 mA 0.001 mA
Length 2.54 mm 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 1005 1005
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish GOLD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 3 2
Factory Lead Time 14 Weeks

Compare CWR06NB104JM with alternatives

Compare CWR06NC104JBC with alternatives