CWR06MH335KMB vs CWR06MC335KBA feature comparison

CWR06MH335KMB Vishay Sprague

Buy Now Datasheet

CWR06MC335KBA Vishay Sprague

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2214 , 2214
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2500 mΩ 2500 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e0 e0
Leakage Current 0.001 mA 0.001 mA
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 2214 2214
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.43 mm 3.43 mm
Base Number Matches 2 2

Compare CWR06MH335KMB with alternatives

Compare CWR06MC335KBA with alternatives