CWR06MC335KR vs CWR29MB335KZFZ feature comparison

CWR06MC335KR Vishay Tansitor

Buy Now Datasheet

CWR29MB335KZFZ Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TANSITOR ELECTRONICS INC AVX CORP
Package Description CHIP , 2214
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Samacsys Manufacturer Vishay
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Manufacturer Series CWR06
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-C-55365/4 MIL-PRF-55365/11
Size Code 2214 2214
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Leakage Current 0.001 mA
Packing Method BULK
Terminal Finish Gold (Au)

Compare CWR06MC335KR with alternatives

Compare CWR29MB335KZFZ with alternatives