CWR06KH684MP
vs
CWR06KC684MP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
, 1505
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
14 Weeks
Capacitance
0.68 µF
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
10000 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
e0
Leakage Current
0.001 mA
0.001 mA
Length
3.81 mm
3.81 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
MIL-PRF-55365/4
MIL-PRF-55365/4
Size Code
1505
1505
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
TIN LEAD OVER NICKEL
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.27 mm
1.27 mm
Base Number Matches
3
4
Pbfree Code
No
ECCN Code
EAR99
Compare CWR06KH684MP with alternatives
Compare CWR06KC684MP with alternatives