CWR06JH105KCA vs CWR06JC105KMC feature comparison

CWR06JH105KCA Vishay Intertechnologies

Buy Now Datasheet

CWR06JC105KMC Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 14 Weeks 14 Weeks
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12000 mΩ 12000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e0
Leakage Current 0.001 mA 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 1505 1505
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 2 2

Compare CWR06JH105KCA with alternatives

Compare CWR06JC105KMC with alternatives