CWR06JH105KB vs CWR06JB105KCA feature comparison

CWR06JH105KB Defense Logistics Agency

Buy Now

CWR06JB105KCA Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e4
Leakage Current 0.001 mA 0.001 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish TIN LEAD GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 3 2
Rohs Code Yes
Factory Lead Time 14 Weeks
ESR 12000 mΩ
Height 1.27 mm
Length 3.81 mm
Package Style SMT
Size Code 1505
Width 1.27 mm

Compare CWR06JH105KB with alternatives

Compare CWR06JB105KCA with alternatives