CWR06JB225KR vs CTC1D2.2UF10%20VG+ feature comparison

CWR06JB225KR Vishay Tansitor

Buy Now Datasheet

CTC1D2.2UF10%20VG+ EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TANSITOR ELECTRONICS INC EXXELIA GROUP
Package Description CHIP , 1510
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.001 mA 0.001 mA
Manufacturer Series CWR06
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-C-55365/4
Size Code 1510 1510
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 3 2
Rohs Code Yes
JESD-609 Code e4
Packing Method BULK
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare CWR06JB225KR with alternatives

Compare CTC1D2.2UF10%20VG+ with alternatives