CWR06JB225KM
vs
TAZD225K20CSSB0900
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
CHIP
, 1510
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
Capacitance
2.2 µF
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
5000 mΩ
Height
1.27 mm
JESD-609 Code
e4
e4
Leakage Current
0.001 mA
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Reference Standard
MIL-PRF-55365/4
Size Code
1510
1510
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
GOLD OVER NICKEL
Gold (Au) - electroplated
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.54 mm
Base Number Matches
3
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.21.00.50
Compare CWR06JB225KM with alternatives
Compare TAZD225K20CSSB0900 with alternatives