CWR06JB105MB vs CWR06JH105MS feature comparison

CWR06JB105MB Vishay Sprague

Buy Now Datasheet

CWR06JH105MS Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 1505 , 1505
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12000 mΩ 12000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e4 e0
Leakage Current 0.001 mA 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 1505 1505
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish GOLD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 2 2

Compare CWR06JB105MB with alternatives

Compare CWR06JH105MS with alternatives