CWR06HC155MPC vs CWR06HC155MPB feature comparison

CWR06HC155MPC Vishay Intertechnologies

Buy Now Datasheet

CWR06HC155MPB Vishay Sprague

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP , 1505
not_compliant compliant
14 Weeks
1.5 µF 1.5 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
8000 mΩ 8000 mΩ
1.27 mm 1.27 mm
e0 e0
0.001 mA 0.001 mA
3.81 mm 3.81 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK BULK
POLARIZED POLARIZED
20% 20%
15 V 15 V
MIL-PRF-55365/4 MIL-PRF-55365/4
1505 1505
YES YES
0.06 0.06
TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
2 2
No
EAR99

Compare CWR06HC155MPC with alternatives

Compare CWR06HC155MPB with alternatives