CWR06HB475MC/HR vs CWR06HC475MS feature comparison

CWR06HB475MC/HR Vishay Sprague

Buy Now Datasheet

CWR06HC475MS Vishay Sprague

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2010 , 2010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 4000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e4 e0
Leakage Current 0.001 mA 0.001 mA
Length 5.08 mm 5.08 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 2010 2010
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish GOLD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.54 mm 2.54 mm
Base Number Matches 2 2
Pbfree Code No

Compare CWR06HB475MC/HR with alternatives

Compare CWR06HC475MS with alternatives