CWR06HB335KR/HR vs CWR06HC335KCA/HR feature comparison

CWR06HB335KR/HR Vishay Intertechnologies

Buy Now Datasheet

CWR06HC335KCA/HR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant not_compliant
Factory Lead Time 14 Weeks 14 Weeks
Capacitance 3.3 µF 3.3 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5000 mΩ 5000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e4 e0
Leakage Current 0.001 mA 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 1510 1510
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish GOLD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.54 mm 2.54 mm
Base Number Matches 2 2

Compare CWR06HB335KR/HR with alternatives

Compare CWR06HC335KCA/HR with alternatives