CWR06HB106KR vs CWR06HC106KS/HR feature comparison

CWR06HB106KR Vishay Sprague

Buy Now Datasheet

CWR06HC106KS/HR Vishay Sprague

Buy Now Datasheet
Yes No
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 2214 , 2214
compliant compliant
EAR99 EAR99
10 µF 10 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
2500 mΩ 2500 mΩ
1.78 mm 1.78 mm
e4 e0
0.002 mA 0.002 mA
5.59 mm 5.59 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
15 V 15 V
MIL-PRF-55365/4 MIL-PRF-55365/4
2214 2214
YES YES
0.06 0.06
GOLD OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
3.43 mm 3.43 mm
3 2

Compare CWR06HB106KR with alternatives

Compare CWR06HC106KS/HR with alternatives