CWR06FH336MC vs CWR06FB336MCB feature comparison

CWR06FH336MC Vishay Sprague

Buy Now Datasheet

CWR06FB336MCB Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2711 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 33 µF 33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 1100 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e4
Leakage Current 0.003 mA 0.003 mA
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 2711 2711
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish TIN LEAD OVER NICKEL GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 2 2
Factory Lead Time 14 Weeks

Compare CWR06FH336MC with alternatives

Compare CWR06FB336MCB with alternatives