CWR06FB476JRB vs CWR06FH476JMC feature comparison

CWR06FB476JRB Vishay Sprague

Buy Now Datasheet

CWR06FH476JMC Vishay Sprague

Buy Now Datasheet
Yes No
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 2915 , 2915
compliant compliant
EAR99 EAR99
47 µF 47 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
900 mΩ 900 mΩ
2.79 mm 2.79 mm
e4 e0
0.005 mA 0.005 mA
7.24 mm 7.24 mm
SURFACE MOUNT SURFACE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK BULK
POLARIZED POLARIZED
5% 5%
10 V 10 V
MIL-PRF-55365/4 MIL-PRF-55365/4
2915 2915
YES YES
0.1 0.1
GOLD OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
3.81 mm 3.81 mm
2 2

Compare CWR06FB476JRB with alternatives

Compare CWR06FH476JMC with alternatives