CWR06DH686KR vs CWR06DH686KM/HR feature comparison

CWR06DH686KR Vishay Sprague

Buy Now Datasheet

CWR06DH686KM/HR Vishay Sprague

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2915 , 2915
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 900 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e0
Leakage Current 0.004 mA 0.004 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.81 mm 3.81 mm
Base Number Matches 3 2

Compare CWR06DH686KR with alternatives

Compare CWR06DH686KM/HR with alternatives