CWR06DH106KB vs CWR06DH106KM/HR feature comparison

CWR06DH106KB Vishay Intertechnologies

Buy Now Datasheet

CWR06DH106KM/HR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 14 Weeks 14 Weeks
Capacitance 10 µF 10 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3500 mΩ 3500 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e0
Leakage Current 0.001 mA 0.001 mA
Length 5.08 mm 5.08 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 2010 2010
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.54 mm 2.54 mm
Base Number Matches 2 2

Compare CWR06DH106KB with alternatives

Compare CWR06DH106KM/HR with alternatives