CWR06DB686KL vs TAZH686K6CSLB0800 feature comparison

CWR06DB686KL Vishay Tansitor

Buy Now Datasheet

TAZH686K6CSLB0800 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TANSITOR ELECTRONICS INC AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code unknown compliant
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Manufacturer Series CWR06
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-C-55365/4
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.10 0.1
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8532.21.00.50
JESD-609 Code e0
Leakage Current 0.004 mA
Packing Method TR, 13 INCH
Terminal Finish Tin/Lead (Sn/Pb)

Compare CWR06DB686KL with alternatives

Compare TAZH686K6CSLB0800 with alternatives