CWR06DB155MRB vs CWR06DB155MC/HR feature comparison

CWR06DB155MRB Vishay Sprague

Buy Now Datasheet

CWR06DB155MC/HR Vishay Sprague

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 1005 , 1005
compliant compliant
EAR99 EAR99
1.5 µF 1.5 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
8000 mΩ 8000 mΩ
1.27 mm 1.27 mm
e4 e4
0.001 mA 0.001 mA
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
20% 20%
6 V 6 V
MIL-PRF-55365/4 MIL-PRF-55365/4
1005 1005
YES YES
0.06 0.06
GOLD OVER NICKEL GOLD OVER NICKEL
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
2 2

Compare CWR06DB155MRB with alternatives

Compare CWR06DB155MC/HR with alternatives