CWR06DB106KSA
vs
CWR06DB106KSC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 2010
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
3500 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e4
e4
Leakage Current
0.001 mA
0.001 mA
Length
5.08 mm
5.08 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6 V
6 V
Reference Standard
MIL-PRF-55365/4
MIL-PRF-55365/4
Size Code
2010
2010
Surface Mount
YES
YES
Tan Delta
0.08
0.08
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.54 mm
2.54 mm
Base Number Matches
2
2
Factory Lead Time
14 Weeks
Compare CWR06DB106KSA with alternatives
Compare CWR06DB106KSC with alternatives