CWR06DB106JCB
vs
CWR06DC106JB/HR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
14 Weeks
14 Weeks
Capacitance
10 µF
10 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
3500 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e4
e0
Leakage Current
0.001 mA
0.001 mA
Length
5.08 mm
5.08 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
6 V
6 V
Reference Standard
MIL-PRF-55365/4
MIL-PRF-55365/4
Size Code
2010
2010
Surface Mount
YES
YES
Tan Delta
0.08
0.08
Terminal Finish
GOLD OVER NICKEL
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.54 mm
2.54 mm
Base Number Matches
2
2
Compare CWR06DB106JCB with alternatives
Compare CWR06DC106JB/HR with alternatives