CWR06CB225JSA vs CWR06CH225JR feature comparison

CWR06CB225JSA Vishay Sprague

Buy Now Datasheet

CWR06CH225JR Vishay Tansitor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TANSITOR ELECTRONICS INC
Package Description , 1005 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type CERAMIC CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ
Height 1.27 mm
JESD-609 Code e4
Leakage Current 0.001 mA
Length 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365/4 MIL-C-55365/4
Size Code 1005 1005
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm
Base Number Matches 2 3
HTS Code 8532.21.00.50
Manufacturer Series CWR06

Compare CWR06CB225JSA with alternatives

Compare CWR06CH225JR with alternatives