CWR06CB106KPC vs CWR06CB106KB/HR feature comparison

CWR06CB106KPC Vishay Sprague

Buy Now Datasheet

CWR06CB106KB/HR Vishay Sprague

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 1510 , 1510
compliant compliant
EAR99 EAR99
10 µF 10 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
4000 mΩ 4000 mΩ
1.27 mm 1.27 mm
e4 e4
0.001 mA 0.001 mA
3.81 mm 3.81 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
4 V 4 V
MIL-PRF-55365/4 MIL-PRF-55365/4
1510 1510
YES YES
0.08 0.08
GOLD OVER NICKEL GOLD OVER NICKEL
WRAPAROUND WRAPAROUND
2.54 mm 2.54 mm
2 2

Compare CWR06CB106KPC with alternatives

Compare CWR06CB106KB/HR with alternatives