CWN-622-20-0000 vs CWN-521-20-0077 feature comparison

CWN-622-20-0000 CW Industries

Buy Now Datasheet

CWN-521-20-0077 CW Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CW INDUSTRIES CW INDUSTRIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer CW Industries
Additional Feature INSERTABLE POLARIZATION INSERTABLE POLARIZATION
Board Mounting Option HOLE .086-.098 HOLE .086-.098
Body Breadth 0.35 inch 0.35 inch
Body Depth 0.68 inch 0.68 inch
Body Length 1.76 inch 1.76 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VDC V 500VDC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance YES YES
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH & EJECT
Mounting Option 2 LATCHING LATCHING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 10u inch 30u inch
Polarization Key SHRD CENTER MIL TYP & CENTER
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.61 inch 0.61 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 20 20
Base Number Matches 1 1
Contact Finish Termination TIN OVER NICKEL

Compare CWN-622-20-0000 with alternatives

Compare CWN-521-20-0077 with alternatives