CWD2450PH vs CSW2450 feature comparison

CWD2450PH Crydom Inc

Buy Now Datasheet

CSW2450 Sensata Circuit Breakers

Buy Now Datasheet
Yes Yes
Transferred Obsolete
CRYDOM INC SENSATA TECHNOLOGIES INC
ROHS COMPLIANT, PLASTIC PACKAGE-4
compliant compliant
8541.40.95.00 8541.40.95.00
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
0.01 A
3 V
DC
4000 V
1
50 A
80 °C
-40 °C
TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Back to Back SCR
33 mm
58.4 mm
2 2
e3
TIN

Compare CWD2450PH with alternatives

Compare CSW2450 with alternatives