CWD2450 vs CWD2450P-10 feature comparison

CWD2450 Sensata Circuit Breakers

Buy Now Datasheet

CWD2450P-10 Sensata Circuit Breakers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Configuration SINGLE SINGLE
Control Current 0.01 A 0.01 A
Control Voltage 3 V 3 V
Forward Current-Max 0.015 A 0.015 A
Input Type DC DC
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Elements 1 1
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SCR OUTPUT OPTOCOUPLER SCR OUTPUT OPTOCOUPLER
Output Circuit Type SCR SCR
Overall Height 30.9 mm 30.9 mm
Overall Length 58.8 mm 58.8 mm
Surface Mount NO NO
Terminal Finish Tin (Sn)
Base Number Matches 2 2

Compare CWD2450 with alternatives

Compare CWD2450P-10 with alternatives