CWA4850PH vs CWA4850ESH feature comparison

CWA4850PH Crydom Inc

Buy Now Datasheet

CWA4850ESH Crydom Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4 PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSSOVER CIRCUIT
Control Current 0.006 A
Control Voltage 90 V
Input Type AC
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 50 A 50 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Height 33 mm
Overall Length 58.4 mm
Base Number Matches 2 1

Compare CWA4850PH with alternatives

Compare CWA4850ESH with alternatives