CWA48125S vs CWA48125EPS-10 feature comparison

CWA48125S HBControls

Buy Now Datasheet

CWA48125EPS-10 Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HBCONTROLS INC CRYDOM INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Base Number Matches 2 1
Package Description PLASTIC PACKAGE-4
Additional Feature UL RECOGNIZED, VDE APPROVED
Isolation Voltage-Max 4000 V
Number of Elements 1
On-State Current-Max 125 A
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR

Compare CWA48125EPS-10 with alternatives