CWA48125P
vs
CWA48125E-10
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CRYDOM INC
|
CRYDOM INC
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
PLASTIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, ZERO VOLTAGE CROSSING
|
UL RECOGNIZED
|
Control Current |
0.006 A
|
0.024 A
|
Control Voltage |
90 V
|
18 V
|
Input Type |
AC
|
AC
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
125 A
|
125 A
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
SCR
|
SCR
|
Overall Height |
33 mm
|
33 mm
|
Overall Length |
58.4 mm
|
58.4 mm
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
8
|
1
|
|
|
|
Compare CWA48125P with alternatives
Compare CWA48125E-10 with alternatives