CWA48125EPSH-10 vs CWA48125E-10 feature comparison

CWA48125EPSH-10 Crydom Inc

Buy Now Datasheet

CWA48125E-10 Sensata Circuit Breakers

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CRYDOM INC SENSATA TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, VDE APPROVED IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 125 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1
Rohs Code Yes
Configuration SINGLE
Control Current 0.013 A
Control Voltage 18 V
Forward Current-Max 0.015 A
Input Type AC
Mounting Feature PANEL MOUNT
Output Circuit Type Back to Back SCR
Overall Height 30.9 mm
Overall Length 58.8 mm
Surface Mount NO

Compare CWA48125EPSH-10 with alternatives

Compare CWA48125E-10 with alternatives