CWA48125EPSH-10 vs CWA48125E-10 feature comparison

CWA48125EPSH-10 Crydom Inc

Buy Now Datasheet

CWA48125E-10 Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description PLASTIC PACKAGE-4 PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 125 A 125 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1
Rohs Code Yes
Control Current 0.024 A
Control Voltage 18 V
Input Type AC
Output Circuit Type SCR
Overall Height 33 mm
Overall Length 58.4 mm

Compare CWA48125EPSH-10 with alternatives

Compare CWA48125E-10 with alternatives