CWA48125EPS-10
vs
CWA48125
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CRYDOM INC
SENSATA TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Isolation Voltage-Max
4000 V
4000 V
Number of Elements
1
1
On-State Current-Max
125 A
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-40 °C
-20 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
TRIGGER OUTPUT SSR
Base Number Matches
1
2
Rohs Code
Yes
Configuration
SINGLE
Control Current
0.006 A
Control Voltage
90 V
Forward Current-Max
0.01 A
Input Type
AC
Mounting Feature
PANEL MOUNT
Output Circuit Type
Back to Back SCR
Overall Height
30.9 mm
Overall Length
58.8 mm
Surface Mount
NO
Compare CWA48125EPS-10 with alternatives
Compare CWA48125 with alternatives