CWA48125EPS vs CWA48125EH feature comparison

CWA48125EPS Crydom Inc

Buy Now Datasheet

CWA48125EH Sensata Circuit Breakers

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CRYDOM INC SENSATA TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSSOVER CIRCUIT IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 125 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 2
Rohs Code Yes
Configuration SINGLE
Control Current 0.013 A
Control Voltage 18 V
Forward Current-Max 0.015 A
Input Type AC
Mounting Feature PANEL MOUNT
Output Circuit Type Back to Back SCR
Overall Height 30.9 mm
Overall Length 58.8 mm
Surface Mount NO

Compare CWA48125EPS with alternatives