CWA48125EP vs CWA48125EH feature comparison

CWA48125EP Crydom Inc

Buy Now Datasheet

CWA48125EH Crydom Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4 ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, ZERO VOLTAGE CROSSING UL RECOGNIZED, ZERO VOLTAGE CROSSING
Control Current 0.024 A 0.024 A
Control Voltage 18 V 18 V
Input Type AC AC
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 125 A 125 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR Back to Back SCR
Overall Height 33 mm 33 mm
Overall Length 58.4 mm 58.4 mm
Base Number Matches 8 2

Compare CWA48125EP with alternatives

Compare CWA48125EH with alternatives