CWA48125E vs CWA48125E feature comparison

CWA48125E Sensata Circuit Breakers

Buy Now Datasheet

CWA48125E Crydom Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSATA TECHNOLOGIES INC CRYDOM INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED UL RECOGNIZED, ZERO VOLTAGE CROSSING
Configuration SINGLE
Control Current 0.013 A 0.024 A
Control Voltage 18 V 18 V
Forward Current-Max 0.015 A
Input Type AC AC
Isolation Voltage-Max 4000 V 4000 V
Mounting Feature PANEL MOUNT
Number of Elements 1 1
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR SCR
Overall Height 30.9 mm 33 mm
Overall Length 58.8 mm 58.4 mm
Surface Mount NO
Base Number Matches 8 16
Pbfree Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4
JESD-609 Code e3
On-State Current-Max 125 A
Terminal Finish Tin (Sn)

Compare CWA48125E with alternatives

Compare CWA48125E with alternatives