CWA48125-10 vs CWA48125ESH feature comparison

CWA48125-10 HBControls

Buy Now Datasheet

CWA48125ESH Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HBCONTROLS INC CRYDOM INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Base Number Matches 3 1
Package Description PLASTIC PACKAGE-4
Additional Feature UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSSOVER CIRCUIT
Isolation Voltage-Max 4000 V
Number of Elements 1
On-State Current-Max 125 A
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR

Compare CWA48125ESH with alternatives